TE Connectivity, FASTIN-FASTON 250 1 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 473-101
- Mfr. Part No.:
- 179182-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
£193.26
(exc. VAT)
£231.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £193.26 | £0.129 |
*price indicative
- RS Stock No.:
- 473-101
- Mfr. Part No.:
- 179182-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Tab | |
Body Material | Nylon | |
Colour | Natural | |
Number of Contacts | 1 | |
Series | FASTIN-FASTON 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Nylon | ||
Colour Natural | ||
Number of Contacts 1 | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity tab housing product offers an exceptional solution for wiring and connectivity needs. Designed specifically for applications requiring reliability and durability, this housing accommodates a single position with an upright orientation. Constructed from high-quality nylon and boasting a UL flammability rating of UL 94V-0, this product ensures safety and performance in demanding environments. The cable mount (free-hanging) configuration adds convenience, making installation straightforward and efficient. This product enhances connection integrity with its positive locking mechanism, suitable for various industrial applications seeking trustworthy and effective connectivity solutions.
Supports easy integration into existing electrical systems
Offers excellent resistance to high temperatures
Provides a secure fit for reliable electrical connections
Designed to withstand harsh usage conditions
Meets industry standards for safety and compliance
Compatible with a variety of associated parts for versatile use
Offers excellent resistance to high temperatures
Provides a secure fit for reliable electrical connections
Designed to withstand harsh usage conditions
Meets industry standards for safety and compliance
Compatible with a variety of associated parts for versatile use