TE Connectivity, Positive Lock 250 1 Way Nylon 66 Crimp Terminal Housing, Black
- RS Stock No.:
- 472-990
- Mfr. Part No.:
- 174090-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1700 units)*
£171.85
(exc. VAT)
£206.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £171.85 | £0.101 |
*price indicative
- RS Stock No.:
- 472-990
- Mfr. Part No.:
- 174090-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Plug | |
Body Material | Nylon 66 | |
Colour | Black | |
Number of Contacts | 1 | |
Series | Positive Lock 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Body Material Nylon 66 | ||
Colour Black | ||
Number of Contacts 1 | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle plug is designed for high performance in compact applications, delivering reliability and efficiency. Crafted from durable nylon 66 with a sleek black finish, this component is suitable for cable mounting in free-hanging configurations. It combines a positive lock mechanism with a 1-position configuration to ensure a secure connection that meets stringent UL 94V-2 flammability standards. This product not only enhances connectivity but also boasts versatility in industrial settings, making it an ideal choice for automotive and electronic applications. Its operating temperature range spans from -40 to 105 °C, allowing it to function effectively in diverse environments. This robust design is perfect for those seeking dependable solutions without compromising on quality.
Designed for secure wire-to-wire connections
Features a straight terminal orientation for easy integration
Offers a lightweight yet durable housing material
Complies with EU RoHS and REACH regulations for environmental safety
Ensures mechanical stability with enhanced mating alignment features
Facilitates hassle-free installation with practical packaging
Compatible with a range of positive lock components to expand utility
Features a straight terminal orientation for easy integration
Offers a lightweight yet durable housing material
Complies with EU RoHS and REACH regulations for environmental safety
Ensures mechanical stability with enhanced mating alignment features
Facilitates hassle-free installation with practical packaging
Compatible with a range of positive lock components to expand utility