TE Connectivity, Positive Lock 250 4 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 471-150
- Mfr. Part No.:
- 174513-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 450 units)*
£172.44
(exc. VAT)
£206.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £172.44 | £0.383 |
*price indicative
- RS Stock No.:
- 471-150
- Mfr. Part No.:
- 174513-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Body Material | Nylon | |
Colour | Natural | |
Number of Contacts | 4 | |
Series | Positive Lock 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Colour Natural | ||
Number of Contacts 4 | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle is designed for versatile usage in various applications, excelling with its robust construction and reliable performance. Crafted from high-quality nylon, this component ensures durability and resilience against challenging environments, withstanding operating temperatures ranging from -40 to 105 °C. Its unique design accommodates four positions, seamlessly integrating with Positive Lock 187 crimp terminal housings for secure connections. This receptacle is suitable for cable mount installations and features a straight terminal orientation, making it an ideal choice for those seeking efficiency and reliability in their electrical connections.
Constructed from durable nylon for exceptional longevity
Supports a straight terminal orientation for straightforward wiring
Complies with UL standards, assuring safety and reliability
Optimised for cable mount configurations, enhancing installation flexibility
Operates effectively within a wide temperature range for varied applications
Compatible with Positive Lock 187 series for secure crimp connections
Designed for ease of use, simplifying the assembly process
Low halogen materials ensure reduced environmental impact
Supports a straight terminal orientation for straightforward wiring
Complies with UL standards, assuring safety and reliability
Optimised for cable mount configurations, enhancing installation flexibility
Operates effectively within a wide temperature range for varied applications
Compatible with Positive Lock 187 series for secure crimp connections
Designed for ease of use, simplifying the assembly process
Low halogen materials ensure reduced environmental impact