TE Connectivity, POSITIVE LOCK 250 1 Way PVC Crimp Terminal Housing, Blue
- RS Stock No.:
- 469-509
- Mfr. Part No.:
- 174817-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£178.65
(exc. VAT)
£214.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.65 | £0.089 |
*price indicative
- RS Stock No.:
- 469-509
- Mfr. Part No.:
- 174817-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | PVC | |
| Length | 26mm | |
| Colour | Blue | |
| Number of Contacts | 1 | |
| Series | POSITIVE LOCK 250 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material PVC | ||
Length 26mm | ||
Colour Blue | ||
Number of Contacts 1 | ||
Series POSITIVE LOCK 250 | ||
- COO (Country of Origin):
- JP
The TE Connectivity positive lock 250 (6.3 mm) sleeve is designed to enhance the reliability and efficiency of electrical connections. Crafted from robust PVC material, this insulation sleeve offers exceptional protection against environmental factors, making it suitable for a variety of applications in automotive and industrial sectors. Engineered for a straight terminal orientation, it accommodates a single position, ensuring secure attachment and optimal performance. With a packaging quantity of 1000, this product is ideal for bulk procurement, catering to demanding production needs. Its compliance with EU RoHS and ELV directives underscores its commitment to environmental safety, while the UL 94V-0 flammability rating assures users of its reliability in critical applications.
Constructed from high-quality PVC for durability and sturdiness
Designed to ensure optimal performance in electrical connections
Tailored for a straight terminal orientation for easy installation
Complies with stringent industry standards for safety and reliability
Available in bulk packaging to meet extensive project demands
Environmentally compliant, reducing harmful substance usage
Designed to ensure optimal performance in electrical connections
Tailored for a straight terminal orientation for easy installation
Complies with stringent industry standards for safety and reliability
Available in bulk packaging to meet extensive project demands
Environmentally compliant, reducing harmful substance usage
