TE Connectivity, FASTON 375 1 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 468-340
- Mfr. Part No.:
- 280311
- Brand:
- TE Connectivity
Subtotal (1 box of 1300 units)*
£165.34
(exc. VAT)
£198.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £165.34 | £0.127 |
*price indicative
- RS Stock No.:
- 468-340
- Mfr. Part No.:
- 280311
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Minimum Wire Size AWG | 18AWG | |
Wire Size | 18 → 14 AWG | |
Maximum Wire Size AWG | 14AWG | |
Body Material | Polyamide | |
Length | 32.5mm | |
Colour | Natural | |
Number of Contacts | 1 | |
Series | FASTON 375 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Minimum Wire Size AWG 18AWG | ||
Wire Size 18 → 14 AWG | ||
Maximum Wire Size AWG 14AWG | ||
Body Material Polyamide | ||
Length 32.5mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Series FASTON 375 | ||
- COO (Country of Origin):
- IT
The TE Connectivity receptacle designed for versatile connection solutions excels in meeting demanding industry standards with its robust construction and reliable functionality. Crafted with a focus on practicality, it features a straight terminal orientation, making it easy to integrate into various applications. The natural polyamide housing offers excellent thermal and mechanical performance, while its UL 94V-2 flammability rating ensures safety in critical environments. This receptacle is ideal for cable mounting in free-hanging configurations, efficiently accommodating various wire sizes. Whether used in electronics, automotive or industrial settings, this component ensures a dependable and high-performance connection.
Engineered for reliable connection performance in numerous applications
Constructed from durable polyamide for enhanced longevity and safety
Configured for efficient wire handling with straight terminal orientation
Meets stringent industry safety standards for peace of mind
Designed for easy integration into diverse mounting systems
Constructed from durable polyamide for enhanced longevity and safety
Configured for efficient wire handling with straight terminal orientation
Meets stringent industry safety standards for peace of mind
Designed for easy integration into diverse mounting systems