TE Connectivity, FASTON 250 1 Way Liquid Crystal Polymer Crimp Terminal Housing, Black
- RS Stock No.:
- 467-641
- Mfr. Part No.:
- 1969632-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1200 units)*
£176.42
(exc. VAT)
£211.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £176.42 | £0.147 |
*price indicative
- RS Stock No.:
- 467-641
- Mfr. Part No.:
- 1969632-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Body Material | Liquid Crystal Polymer | |
Colour | Black | |
Number of Contacts | 1 | |
Series | FASTON 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Liquid Crystal Polymer | ||
Colour Black | ||
Number of Contacts 1 | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is designed for reliable connectivity in a variety of applications, offering outstanding performance in challenging environments. Constructed from durable LCP material, this connector ensures longevity and resilience, even when exposed to extreme temperatures ranging from -40 to 240 °C. Its sleek black finish not only enhances aesthetic appeal but also complies with the UL 94V-0 flammability rating, making it a safe choice for sensitive installations. With a configuration of one position and a straight terminal orientation, this component simplifies connections while maintaining secure mating alignment. The packaging in carton ensures that each unit reaches its destination in perfect condition, ready to facilitate seamless integration into your projects.
Exhibits excellent dimensional stability and heat resistance
Designed for easy installation and maintenance
Provides a robust solution for cable mount applications
Conforms to international safety standards for enhanced reliability
Low halogen content supports environmentally conscious initiatives
Designed for easy installation and maintenance
Provides a robust solution for cable mount applications
Conforms to international safety standards for enhanced reliability
Low halogen content supports environmentally conscious initiatives