- RS Stock No.:
- 825-1997
- Mfr. Part No.:
- 480116-3
- Brand:
- TE Connectivity
Available to back order for despatch 12/08/2024
Added
Price Each (In a Pack of 50)
£0.618
(exc. VAT)
£0.742
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | £0.618 | £30.90 |
*price indicative |
- RS Stock No.:
- 825-1997
- Mfr. Part No.:
- 480116-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon |
Length | 29.79mm |
Colour | Black |
Number of Contacts | 2 |
Series | 250 |
Series Number | 480116 |
- RS Stock No.:
- 825-1997
- Mfr. Part No.:
- 480116-3
- Brand:
- TE Connectivity