TE Connectivity, AMP FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 683-1591
- Mfr. Part No.:
- 1-480416-0
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 683-1591
- Mfr. Part No.:
- 1-480416-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Plug | |
| Body Material | Nylon 66 | |
| Length | 22.9mm | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| Tab Width | 6.35mm | |
| Series | AMP FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Body Material Nylon 66 | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Tab Width 6.35mm | ||
Series AMP FASTON | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Faston
