- RS Stock No.:
- 189-5823
- Mfr. Part No.:
- 965430-1
- Brand:
- TE Connectivity
Available to back order for despatch 02/09/2024
Added
Price Each (In a Box of 2000)
£0.065
(exc. VAT)
£0.078
(inc. VAT)
Units | Per unit | Per Box* |
2000 + | £0.065 | £130.00 |
*price indicative |
- RS Stock No.:
- 189-5823
- Mfr. Part No.:
- 965430-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Positive Lock Connector Housings - 250 Series
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Length | 19.35mm |
Number of Contacts | 2 |
Series Number | 965430 |
Related links
- TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity, Positive Lock 250 Mk I 2 Way Crimp Terminal Housing
- TE Connectivity, Positive Lock .250 Mk I 1 Way Crimp Terminal Housing
- TE Connectivity Black
- TE Connectivity 1 Way PVC Crimp Terminal Housing, Natural
- TE Connectivity Natural
- TE Connectivity 6.35mm Tab Size, Natural