- RS Stock No.:
- 164-3969
- Mfr. Part No.:
- 172129-2
- Brand:
- TE Connectivity
Available to back order for despatch 08/10/2024
Added
Price 1 Bag of 4000
£1,773.40
(exc. VAT)
£2,128.08
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £1,773.40 | £0.443 |
*price indicative |
- RS Stock No.:
- 164-3969
- Mfr. Part No.:
- 172129-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity FASTIN-FASTON 250 Lance Connector Housings
250 series FASTIN-FASTON free hanging lance plug and receptacle connector housings for use with FASTIN-FASTON 6.35 mm tab and receptacle contacts. These 250 series FASTIN-FASTON lance connector housings offer reliable wire to wire connections and are an improved version of the conventional 250 series. These 250 series FASTIN-FASTON lance connector housings feature a locking latch in each contact cavity. These locking latches secure and lock the contact firmly into position inside the cavity. This feature eliminates the need for contacts to have locking lances that often caused problems with locking performance. The housings are polarized to aid accurate mating and also feature locking lances on the outside for a secure connection to the mating connector.
Features & Benefits
Locking latches in contact cavities for improved contact security
Polarized housings to prevent mis-mating
External locking latches for secure mating connection
Fire retardant moulded 6/6 nylon
Polarized housings to prevent mis-mating
External locking latches for secure mating connection
Fire retardant moulded 6/6 nylon
Product Application Information
These FASTIN-FASTON connectors are the multiple connector versions of the basic FASTON terminal line. They allow quick and simultaneous connection of up to eight separate circuits with a maximum of 20 leads. These FASTIN-FASTON connectors are used as multiposition and coupling connectors in automotive wire harnesses in medium current applications
Specifications
Attribute | Value |
---|---|
Body Material | Nylon |
Length | 21.7mm |
Colour | Black |
Number of Contacts | 2 |
Series | FASTON .250 |
- RS Stock No.:
- 164-3969
- Mfr. Part No.:
- 172129-2
- Brand:
- TE Connectivity