TE Connectivity, Positive Lock .187 Mk II 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 135-8530
- Mfr. Part No.:
- 172210-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 135-8530
- Mfr. Part No.:
- 172210-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Positive Lock Connector Housings - MK II 187 Series
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 2 |
Tab Width | 6.35mm |
Series | Positive Lock .187 Mk II |
- RS Stock No.:
- 135-8530
- Mfr. Part No.:
- 172210-1
- Brand:
- TE Connectivity