TE Connectivity Crimp Terminal Cover

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity Positive Lock Connector Sleeves for 187 EX Series Contacts

TE Connectivity Positive Lock Range

Specifications
Attribute Value
Length 22.5mm
3 In stock for FREE next working day delivery
Price 1 Bag of 1000
£ 29.65
(exc. VAT)
£ 35.58
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
£29.65
£0.03
*price indicative
Related Products
A range of insulation sleeves for use with ...
Description:
A range of insulation sleeves for use with FASTON 187 series receptacle contacts. • Operation temperature ranges between -40°C and 105°C• Overall length is 23mm• Straight configuration.
FASTON 250 series quick connect crimp receptacle terminals ...
Description:
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 250 receptacle terminals have a step down insulation support ...
A range of MK I 250 Series Positive ...
Description:
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available ...
Positive Lock MK II 250 series housings for ...
Description:
Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ...