TE Connectivity Ultra-Fast .250 Blue Insulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size, 1.3mm² to 2mm²

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
797-2205
Mfr. Part No.:
3-521142-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Series

Ultra-Fast .250

Minimum Wire Size mm²

1.3mm²

Maximum Wire Size mm²

2mm²

Tab Width

6.35mm

Tab Size

6.35 x 0.81mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

23.75mm

COO (Country of Origin):
US