TE Connectivity, SIAMEZE Crimp Tab Terminal, 6.35 x 0.81mm, Tin
- RS Stock No.:
- 718-7652
- Mfr. Part No.:
- 2-1601002-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-7652
- Mfr. Part No.:
- 2-1601002-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Uninsulated | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series | SIAMEZE | |
| Overall Length | 18.92mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series SIAMEZE | ||
Overall Length 18.92mm | ||
