TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size, 0.8mm² to 1.65mm² Wire Size, Orange
- RS Stock No.:
- 718-7494
- Mfr. Part No.:
- 152884
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-7494
- Mfr. Part No.:
- 152884
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M3.5 | |
| Colour | Orange | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 20.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M3.5 | ||
Colour Orange | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 20.45mm | ||
