TE Connectivity, TERMINYL Insulated Ring Terminal, M6 Stud Size, 26.7mm² to 42.4mm² Wire Size, Red
- RS Stock No.:
- 718-7400
- Mfr. Part No.:
- 324053
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-7400
- Mfr. Part No.:
- 324053
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 26.7mm² | |
| Maximum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 51.94mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 26.7mm² | ||
Maximum Wire Size mm² 42.4mm² | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Stud Size M6 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Overall Length 51.94mm | ||
- COO (Country of Origin):
- US
