TE Connectivity Ultra-Fast .187 Blue Insulated Female Crimp Receptacle, 4.75 x 0.51mm Tab Size, 1.3mm² to 2mm²
- RS Stock No.:
- 719-7502
- Mfr. Part No.:
- 3-520150-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-7502
- Mfr. Part No.:
- 3-520150-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Ultra-Fast .187 | |
| Gender | Female | |
| Minimum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Tab Size | 4.75 x 0.51mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon 66 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Ultra-Fast .187 | ||
Gender Female | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 4.75 x 0.51mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon 66 | ||
Priced to Clear Yes | ||
