TE Connectivity Positive Lock .187 Mk II Uninsulated Female Crimp Receptacle, 4.75 x 0.51mm Tab Size, 0.2mm² to 0.6mm²
- RS Stock No.:
- 719-7252
- Mfr. Part No.:
- 170330-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.604
(exc. VAT)
£0.725
(inc. VAT)
- RS Stock No.:
- 719-7252
- Mfr. Part No.:
- 170330-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Minimum Wire Size mm² | 0.2mm² | |
| Series | Positive Lock .187 Mk II | |
| Maximum Wire Size mm² | 0.6mm² | |
| Tab Size | 4.75 x 0.51mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Minimum Wire Size mm² 0.2mm² | ||
Series Positive Lock .187 Mk II | ||
Maximum Wire Size mm² 0.6mm² | ||
Tab Size 4.75 x 0.51mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- JP
