TE Connectivity PRONER .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.79mm Tab Size, 0.5mm² to 1mm²
- RS Stock No.:
- 718-8214
- Mfr. Part No.:
- 1544545-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-8214
- Mfr. Part No.:
- 1544545-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Minimum Wire Size mm² | 0.5mm² | |
| Gender | Female | |
| Series | PRONER .110 | |
| Maximum Wire Size mm² | 1mm² | |
| Tab Size | 2.79 x 0.79mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 17AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 0.5mm² | ||
Gender Female | ||
Series PRONER .110 | ||
Maximum Wire Size mm² 1mm² | ||
Tab Size 2.79 x 0.79mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 17AWG | ||
Minimum Wire Size AWG 24AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
