TE Connectivity Positive Lock .250 Mk I Uninsulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm² to 4mm²

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£0.469

(exc. VAT)

£0.563

(inc. VAT)

RS Stock No.:
669-2850
Mfr. Part No.:
928958-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Wire Size mm²

2.5mm²

Series

Positive Lock .250 Mk I

Gender

Female

Maximum Wire Size mm²

4mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

11AWG

Minimum Wire Size AWG

13AWG

Contact Material

Phosphor Bronze

Contact Plating

Silver