JST, YLN Female Connector Housing, 4.5 mm Pitch, 2 Way

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.69

(exc. VAT)

£2.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,040 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.169£1.69
50 - 90£0.151£1.51
100 - 490£0.14£1.40
500 - 990£0.132£1.32
1000 +£0.123£1.23

*price indicative

RS Stock No.:
161-8157
Mfr. Part No.:
YLNR-02VF
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

2

Product Type

Connector Housing

Pitch

4.5mm

Connector Gender

Female

For Use With

YLN Connector

Housing Material

Nylon

Series

YLN

Width

10.8mm

Length

26.6mm

Standards/Approvals

RoHS

The YLN connector adds variation in shape to the existing Colour variations of the YL connector in order to improve identification of connectors. Moreover, this connector has a mechanism to prevent incomplete mating by utilizing the inertia force generated when the plug and receptacle are mated and therefore, ensures complete mating.

Design to Prevent incidental mating with the YL Connector

Inertial force mechanism

interchangeability

Finger friendly design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy