JST, SMF Connector, Bronze over Nickel Crimp Pin Connector, 0.13mm² to 0.5mm², 26AWG to 20AWG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
749-5253
Mfr. Part No.:
RT-01T-1.3B(LF)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SMF Connector

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Contact Plating

Bronze over Nickel

Contact Material

Brass