TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 3mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin Diameter,
- RS Stock No.:
- 165-0582
- Mfr. Part No.:
- 342196-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-0582
- Mfr. Part No.:
- 342196-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | PLASTI-GRIP | |
Insulation | Insulated | |
Insulation Material | PVC | |
Minimum Wire Size mm² | 3mm² | |
Overall Length | 29.41mm | |
Maximum Wire Size mm² | 6mm² | |
Minimum Wire Size AWG | 12AWG | |
Maximum Wire Size AWG | 10AWG | |
Pin Diameter | 2.6mm | |
Colour | Yellow | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Minimum Wire Size mm² 3mm² | ||
Overall Length 29.41mm | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Pin Diameter 2.6mm | ||
Colour Yellow | ||
Contact Plating Tin | ||
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Note
Not for use with double wire
TE Connectivity Crimp Pin Connector
The TE Connectivity insulated yellow-coloured crimp pin connector belongs to the PLASTI-GRIP series. This crimp pin connector is solderless electrical connection used to terminate a stranded wire by inserting the stripped end of the wire into a part of the terminal. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping.
Features and Benefits
Available in different colour-coded covers for easy wire size and tooling identification
Barrel type is a close barrel
Design enables a reliable and uniform crimp
Funnelled wire entry for easy wire insertion
It is made from high conductivity tin-plated copper with high dielectric strength
Operation temperature ranges between -25°C and 90°C
Overall length is 29.41mm
PVC is used as an insulating material
Wire size is in between 10AWG and 12AWG
Barrel type is a close barrel
Design enables a reliable and uniform crimp
Funnelled wire entry for easy wire insertion
It is made from high conductivity tin-plated copper with high dielectric strength
Operation temperature ranges between -25°C and 90°C
Overall length is 29.41mm
PVC is used as an insulating material
Wire size is in between 10AWG and 12AWG
Applications
Motors
Lifting equipment
Aerospace
Transportation
Lighting
Panel boxes
Power supply instruments
Lifting equipment
Aerospace
Transportation
Lighting
Panel boxes
Power supply instruments
TE Connectivity Plasti-Grip Terminals