JST, YLN Insulated Crimp Pin Connector, White
- RS Stock No.:
- 161-8138
- Mfr. Part No.:
- YLNP-06V
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8138
- Mfr. Part No.:
- YLNP-06V
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | YLN | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Overall Length | 15.5mm | |
| Colour | White | |
Select all | ||
|---|---|---|
Brand JST | ||
Series YLN | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Overall Length 15.5mm | ||
Colour White | ||
The YLN connector adds variation in shape to the existing Colour variations of the YL connector in order to improve identification of connectors. Moreover, this connector has a mechanism to prevent incomplete mating by utilizing the inertia force generated when the plug and receptacle are mated and therefore, ensures complete mating.
Design to Prevent incidental mating with the YL Connector
Inertial force mechanism
interchangeability
Finger friendly design
Inertial force mechanism
interchangeability
Finger friendly design
