TE Connectivity Dynamic 1000 Series Female Crimp Terminal Contact, 30AWG Min, 28AWG Max
- RS Stock No.:
- 909-7472
- Mfr. Part No.:
- 1827569-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-7472
- Mfr. Part No.:
- 1827569-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Dynamic 1000 Connector Housing | |
| Series | Dynamic 1000 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.09mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Dynamic 1000 Connector Housing | ||
Series Dynamic 1000 | ||
Minimum Wire Size mm² 0.05mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.09mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
The Dynamic 1000 crimp receptacle contacts have an anti-overstress structure design that helps to provide a reliable and robust contact spring. The box shape design of the receptacle contact helps to prevent damage to the contact beam. Three points of contact on the D-1000 crimp receptacle contacts ensure a highly reliable electrical contact. These Dynamic 1000 crimp contacts also feature a low insertion force for ease of mating and unmating
Anti-overstress structure for a reliable and robust contact spring
Box shape design to prevent contact beam damage
Three points of contact for high electrical reliability
Low insertion force for ease of assembly
Box shape design to prevent contact beam damage
Three points of contact for high electrical reliability
Low insertion force for ease of assembly
