TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal Contact, 24AWG Min, 18AWG Max
- RS Stock No.:
- 865-7244
- Mfr. Part No.:
- 770009-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 865-7244
- Mfr. Part No.:
- 770009-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Universal MATE-N-LOK II Connector Housing | |
| Series | Universal MATE-N-LOK II | |
| Minimum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Universal MATE-N-LOK II Connector Housing | ||
Series Universal MATE-N-LOK II | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- US
