TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal, 12AWG Min, 10AWG Max
- RS Stock No.:
- 865-7231
- Mfr. Part No.:
- 770004-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 865-7231
- Mfr. Part No.:
- 770004-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Universal MATE-N-LOK II Connector Housing | |
| Series | Universal MATE-N-LOK II | |
| Minimum Wire Size mm² | 3mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 6mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Universal MATE-N-LOK II Connector Housing | ||
Series Universal MATE-N-LOK II | ||
Minimum Wire Size mm² 3mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 6mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- US
