TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 24AWG Min, 18AWG Max

Stock information currently inaccessible
RS Stock No.:
865-7159
Mfr. Part No.:
640347-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy