TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 30AWG Min, 22AWG Max
- RS Stock No.:
- 865-7146
- Mfr. Part No.:
- 61174-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 865-7146
- Mfr. Part No.:
- 61174-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Series | Commercial MATE-N-LOK | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.3mm² | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Series Commercial MATE-N-LOK | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.3mm² | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
