TE Connectivity .125 POWERBAND Series Female Crimp Terminal Contact, 14AWG Min, 12AWG Max
- RS Stock No.:
- 865-6881
- Mfr. Part No.:
- 213847-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-6881
- Mfr. Part No.:
- 213847-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | G Series Connector Housing | |
| Series | .125 POWERBAND | |
| Minimum Wire Size mm² | 2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With G Series Connector Housing | ||
Series .125 POWERBAND | ||
Minimum Wire Size mm² 2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Maximum Wire Size AWG 12AWG | ||
