TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal, 20AWG Min, 16AWG Max

Stock information currently inaccessible
RS Stock No.:
865-6709
Mfr. Part No.:
1-794231-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Mini-Universal MATE-N-LOK II Connector Housing

Series

Mini-Universal MATE-N-LOK II

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.4mm²

Termination Method

Crimp

Contact Plating

Gold

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
US