TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal, 22AWG Min, 18AWG Max
- RS Stock No.:
- 865-6705
- Mfr. Part No.:
- 1-794228-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 865-6705
- Mfr. Part No.:
- 1-794228-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Mini-Universal MATE-N-LOK II Connector Housing | |
| Series | Mini-Universal MATE-N-LOK II | |
| Minimum Wire Size mm² | 0.3mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.9mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Mini-Universal MATE-N-LOK II Connector Housing | ||
Series Mini-Universal MATE-N-LOK II | ||
Minimum Wire Size mm² 0.3mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.9mm² | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
