TE Connectivity VAL-U-LOK Series Male Crimp Terminal, 16AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-3964
Mfr. Part No.:
1586054-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

VAL-U-LOK Connector Housing

Series

VAL-U-LOK

Termination Method

Crimp

Maximum Wire Size mm²

1.3mm²

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C