TE Connectivity AMPMODU Short Point Series Female Crimp Terminal Contact, 32AWG Min, 28AWG Max
- RS Stock No.:
- 841-1256
- Mfr. Part No.:
- 5-104481-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 841-1256
- Mfr. Part No.:
- 5-104481-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | AMPMODU Short Point and AMPMODU MTE Connector Housings | |
| Series | AMPMODU Short Point | |
| Minimum Wire Size mm² | 0.03mm² | |
| Maximum Wire Size mm² | 0.09mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 12MΩ | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMPMODU Short Point and AMPMODU MTE Connector Housings | ||
Series AMPMODU Short Point | ||
Minimum Wire Size mm² 0.03mm² | ||
Maximum Wire Size mm² 0.09mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 32AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 12MΩ | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
