TE Connectivity Cover for use with MTA-156 Series
- RS Stock No.:
- 797-2113
- Mfr. Part No.:
- 643071-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 797-2113
- Mfr. Part No.:
- 643071-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cover | |
| Accessory Type | Cover | |
| For Use With | MTA-156 Series | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cover | ||
Accessory Type Cover | ||
For Use With MTA-156 Series | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-156 | ||
- COO (Country of Origin):
- CN
TE Connectivity MTA-156 Connector Strain Relief and Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors
Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.
Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors
Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Related links
- TE Connectivity Cover for use with MTA-156 Series
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Cover for use with MTA 156
- TE Connectivity Cover for use with MTA-100
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity MTA-156 Series Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
