TE Connectivity Miniature Rectangular Series Male Crimp Terminal, Pin Termination, 26AWG Min, 24AWG Max
- RS Stock No.:
- 782-1201
- Mfr. Part No.:
- 640579-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-1201
- Mfr. Part No.:
- 640579-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Miniature Rectangular Connector Housing | |
| Series | Miniature Rectangular | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Termination Method | Pin | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Miniature Rectangular Connector Housing | ||
Series Miniature Rectangular | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Termination Method Pin | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
