TE Connectivity MCON 2.8 Series Female Crimp Terminal

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
765-8713
Mfr. Part No.:
1719840-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

MCON 2.8 Connector Housing

Series

MCON 2.8

Minimum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Contact Plating

Silver

Contact Material

Copper Alloy

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy