TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
731-3097
Mfr. Part No.:
1-963861-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

AMP MCP 2.8 Connector Housing

Series

AMP MCP 2.8

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper Tin Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy