TE Connectivity Junior Timer Series Female Crimp Terminal, 19AWG Min, 17AWG Max
- RS Stock No.:
- 731-3053
- Mfr. Part No.:
- 927845-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 731-3053
- Mfr. Part No.:
- 927845-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Junior Timer Connector Housing | |
| Series | Junior Timer | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Termination Method | Crimp | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 19AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Contact Material | Copper, Zinc Alloy | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Junior Timer Connector Housing | ||
Series Junior Timer | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Termination Method Crimp | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 19AWG | ||
Maximum Wire Size AWG 17AWG | ||
Contact Material Copper, Zinc Alloy | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
