Stock information currently inaccessible
- RS Stock No.:
- 731-2925
- Mfr. Part No.:
- 929966-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Circular DIN Connector Housing | |
| Minimum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.4mm² | |
| Contact Plating | Tin | |
| Contact Material | Copper, Nickel, Silicon Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Circular DIN Connector Housing | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.4mm² | ||
Contact Plating Tin | ||
Contact Material Copper, Nickel, Silicon Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
