TE Connectivity Female Crimp Terminal, 32AWG Min, 28AWG Max
- RS Stock No.:
- 720-1982
- Mfr. Part No.:
- 1734193-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 720-1982
- Mfr. Part No.:
- 1734193-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | 1.25 mm Wire to Board Connector Housing | |
| Minimum Wire Size mm² | 0.03mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Matte Tin | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With 1.25 mm Wire to Board Connector Housing | ||
Minimum Wire Size mm² 0.03mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Matte Tin | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
