TE Connectivity Positive Lock .250 Series Female Crimp Terminal Contact, 18AWG Min, 14AWG Max

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-7293
Mfr. Part No.:
170455-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Positive Lock .250 Connector Housing

Series

Positive Lock .250

Minimum Wire Size mm²

0.75mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Contact Plating

Tin

Minimum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size AWG

14AWG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy