TE Connectivity Dynamic 3000 Series Male Crimp Terminal Contact, 16AWG Min, 14AWG Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-4644
Mfr. Part No.:
917512-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Dynamic 3000 Connector Housing

Series

Dynamic 3000

Minimum Wire Size mm²

1.25mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

16AWG

Contact Plating

Gold

Maximum Wire Size AWG

14AWG

Contact Material

Copper Alloy

Non Compliant