TE Connectivity Micro Power Quadlock Series Male Crimp Terminal
- RS Stock No.:
- 718-1125
- Mfr. Part No.:
- 968137-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£3.11
(exc. VAT)
£3.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.311 | £3.11 |
*price indicative
- RS Stock No.:
- 718-1125
- Mfr. Part No.:
- 968137-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Micro Power Quadlock System Housing | |
| Series | Micro Power Quadlock | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Micro Power Quadlock System Housing | ||
Series Micro Power Quadlock | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
