TE Connectivity Micro Quadlock System Series Female Crimp Terminal Contact
- RS Stock No.:
- 718-0917
- Mfr. Part No.:
- 965907-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-0917
- Mfr. Part No.:
- 965907-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Micro Quadlock System Connector Housing | |
| Series | Micro Quadlock System | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +140°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Micro Quadlock System Connector Housing | ||
Series Micro Quadlock System | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +140°C | ||
