TE Connectivity Male Crimp Terminal Contact
- RS Stock No.:
- 718-0908
- Mfr. Part No.:
- 1-968965-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-0908
- Mfr. Part No.:
- 1-968965-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Minimum Wire Size mm² | 4mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Minimum Wire Size mm² 4mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 4mm² | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
