TE Connectivity Junior Power Timer Series Female Crimp Terminal Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-0768
Mfr. Part No.:
1-927777-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Junior Power Timer Connector Housing

Series

Junior Power Timer

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Termination Method

Crimp

Contact Plating

Gold

Contact Material

Copper, Iron Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C