Anderson Power Products Protective Dust Cover, RS-K10D Series, For Use With SB 350 Multipole Connector

Bulk discount available

Subtotal (1 unit)*

£10.35

(exc. VAT)

£12.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£10.35
20 - 74£8.58
75 - 299£7.25
300 - 599£6.74
600 +£6.22

*price indicative

RS Stock No.:
715-3577
Mfr. Part No.:
134G3-B
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Dust Cover

Accessory Type

Protective Dust Cover

Size

10B

Voltage

600V

Series

RS-K10D

For Use With

SB 350 Multipole Connector

Material

Copper

Standards/Approvals

No

Maximum Wire Size mm²

53.5mm²

SB Dust Covers


Protective dust covers for SB series connectors.

High Current - Anderson Power


Related links