TE Connectivity MULTILOCK 070 Series Male Crimp Terminal, 20AWG Min, 16AWG Max
- RS Stock No.:
- 712-1921
- Mfr. Part No.:
- 173645-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-1921
- Mfr. Part No.:
- 173645-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | MULTILOCK 070 Connector Housing | |
| Series | MULTILOCK 070 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1.25mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With MULTILOCK 070 Connector Housing | ||
Series MULTILOCK 070 | ||
Minimum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1.25mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 16AWG | ||
