TE Connectivity Type III+ Series Male Solder Terminal Contact, Solder Termination
- RS Stock No.:
- 710-0295
- Mfr. Part No.:
- 202236-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 710-0295
- Mfr. Part No.:
- 202236-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | CPC and M Series Connector Housings | |
| Series | Type III+ | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With CPC and M Series Connector Housings | ||
Series Type III+ | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
